Part Details for ACPL-5631L-300 by Broadcom Limited
Overview of ACPL-5631L-300 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for ACPL-5631L-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPL-5631L-300-ND
|
DigiKey | OPTOISO 1.5KV OPEN COLL 8DIP GW Min Qty: 35 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$106.0463 | Buy Now |
DISTI #
ACPL-5631L-300
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin CDIP SMD - Bulk (Alt: ACPL-5631L-300) RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$98.6136 / $116.0160 | Buy Now |
DISTI #
630-ACPL-5631L-300
|
Mouser Electronics | High Speed Optocouplers 10MBd 2CH 1500Vdc Hermetically sealed RoHS: Not Compliant | 0 |
|
$107.6300 | Order Now |
DISTI #
ACPL-5631L-300
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin CDIP SMD (Alt: ACPL-5631L-300) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ACPL-5631L-300
ACPL-5631L-300 CAD Models
ACPL-5631L-300 Part Data Attributes
|
ACPL-5631L-300
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-5631L-300
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 1500V Isolation
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.04 W | |
Response Time-Nom | 1.4e-7 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for ACPL-5631L-300
This table gives cross-reference parts and alternative options found for ACPL-5631L-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-5631L-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0824202HXA | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, SMD, DIP-8 | Broadcom Limited | ACPL-5631L-300 vs 5962-0824202HXA |
ACPL-5631L-300 | LOGIC OUTPUT OPTOCOUPLER | Avago Technologies | ACPL-5631L-300 vs ACPL-5631L-300 |