Part Details for ACPL-5730L-200 by Broadcom Limited
Overview of ACPL-5730L-200 by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACPL-5730L-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPL-5730L-200-ND
|
DigiKey | OPTOISO 1.5KV 2CH DARLNG 8-DIP Min Qty: 36 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$106.8528 | Buy Now |
DISTI #
ACPL-5730L-200
|
Avnet Americas | Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin CDIP - Bulk (Alt: ACPL-5730L-200) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$96.4512 / $113.4720 | Buy Now |
DISTI #
630-ACPL-5730L-200
|
Mouser Electronics | Logic Output Optocouplers 3.3V 2CH 1500Vdc Hermetically sealed RoHS: Not Compliant | 0 |
|
$105.2700 | Order Now |
Part Details for ACPL-5730L-200
ACPL-5730L-200 CAD Models
ACPL-5730L-200 Part Data Attributes
|
ACPL-5730L-200
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-5730L-200
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 1500V Isolation, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OPEN COLLECTOR, HIGH RELIABILITY | |
Configuration | SEPARATE, 2 CHANNELS | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.4 W | |
Response Time-Nom | 0.00004 ns | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 7 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |