Part Details for ACPL-772L-300E by Broadcom Limited
Overview of ACPL-772L-300E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC772LC4TR-R5 | Analog Devices | lo Noise amp SMT, 2 - 12 GHz | |
HMC772LC4 | Analog Devices | lo Noise amp SMT, 2 - 12 GHz | |
126359-HMC772LC4 | Analog Devices | HMC772LC4 Evaluation PCB |
Price & Stock for ACPL-772L-300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPL-772L-300E-ND
|
DigiKey | OPTOISO 3.75KV PUSH PULL 8DIP GW Min Qty: 1750 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2210 | Buy Now |
DISTI #
ACPL-772L-300E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin PDIP SMD Tube - Rail/Tube (Alt: ACPL-772L-300E) RoHS: Compliant Min Qty: 1750 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.9992 / $2.3520 | Buy Now |
DISTI #
630-ACPL-772L-300E
|
Mouser Electronics | High Speed Optocouplers 25MBd 6ns PWD RoHS: Compliant | 0 |
|
$2.2500 / $2.3200 | Order Now |
DISTI #
ACPL-772L-300E
|
EBV Elektronik | Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin PDIP SMD Tube (Alt: ACPL-772L-300E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ACPL-772L-300E
ACPL-772L-300E CAD Models
ACPL-772L-300E Part Data Attributes
|
ACPL-772L-300E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-772L-300E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 25MBps, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | COMPLEX | |
Data Rate-Nom | 25 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Nom | 4e-8 ns | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for ACPL-772L-300E
This table gives cross-reference parts and alternative options found for ACPL-772L-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-772L-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-772L-300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, DIP-8 | Avago Technologies | ACPL-772L-300E vs ACPL-772L-300 |
ACPL-772L-300E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 25Mbps, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Avago Technologies | ACPL-772L-300E vs ACPL-772L-300E |