Part Details for ACPL-772L-520E by Broadcom Limited
Overview of ACPL-772L-520E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACPL-772L-520E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPL-772L-520E-ND
|
DigiKey | OPTOISO 5KV PUSH PULL 8DIP GW Min Qty: 2000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2449 | Buy Now |
DISTI #
ACPL-772L-520E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin PDIP SMD T/R - Tape and Reel (Alt: ACPL-772L-520E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.0264 / $2.3840 | Buy Now |
DISTI #
630-ACPL-772L-520E
|
Mouser Electronics | High Speed Optocouplers 25MBd 6ns PWD RoHS: Compliant | 4210 |
|
$2.2900 / $5.2300 | Buy Now |
DISTI #
ACPL-772L-520E
|
EBV Elektronik | Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin PDIP SMD T/R (Alt: ACPL-772L-520E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ACPL-772L-520E
ACPL-772L-520E CAD Models
ACPL-772L-520E Part Data Attributes
|
ACPL-772L-520E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-772L-520E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 25MBps, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | COMPLEX | |
Data Rate-Nom | 25 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Nom | 4e-8 ns | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |