Part Details for ACPL-824-000E by Broadcom Limited
Overview of ACPL-824-000E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for ACPL-824-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3755-ND
|
DigiKey | OPTOISOLATOR 5KV 2CH TRANS 8DIP Min Qty: 8350 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4609 | Buy Now |
DISTI #
ACPL-824-000E
|
Avnet Americas | Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP Tube - Rail/Tube (Alt: ACPL-824-000E) RoHS: Compliant Min Qty: 8350 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.4080 / $0.4800 | Buy Now |
DISTI #
630-ACPL-824-000E
|
Mouser Electronics | Transistor Output Optocouplers 5000 Vrms 20% CTR RoHS: Compliant | 6991 |
|
$0.4500 / $1.4000 | Buy Now |
DISTI #
ACPL-824-000E
|
Avnet Americas | Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP Tube - Rail/Tube (Alt: ACPL-824-000E) RoHS: Compliant Min Qty: 8350 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.4080 / $0.4800 | Buy Now |
DISTI #
ACPL-824-000E
|
Avnet Americas | Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP Tube - Rail/Tube (Alt: ACPL-824-000E) RoHS: Compliant Min Qty: 8350 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.4080 / $0.4800 | Buy Now |
DISTI #
ACPL-824-000E
|
EBV Elektronik | Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP Tube (Alt: ACPL-824-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 1 Days | EBV - 9600 |
|
Buy Now | |
DISTI #
1339025
|
element14 Asia-Pacific | OPTOCOUPLER, 2X, TRANSISTOR O/P RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6049 / $0.7836 | Buy Now |
DISTI #
1339025
|
Farnell | OPTOCOUPLER, 2X, TRANSISTOR O/P RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$0.2960 / $0.6345 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 7700 |
|
$1.2100 / $1.3000 | Buy Now |
Part Details for ACPL-824-000E
ACPL-824-000E CAD Models
ACPL-824-000E Part Data Attributes
|
ACPL-824-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-824-000E
Broadcom Limited
AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO | |
Terminal Finish | TIN |