Part Details for ACPL-K309T-560E by Broadcom Limited
Overview of ACPL-K309T-560E by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD5560EBUZ | Analog Devices | Evaluation Board | |
LT5560EDD#PBF | Analog Devices | 0.01MHz to 4GHz L Pwr Active M | |
LTC3560ES6#TRPBF | Analog Devices | 2.25MHz, 800mA Sync Buck Reg i |
Price & Stock for ACPL-K309T-560E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-ACPL-K309T-560ETR-ND
|
DigiKey | AUTOMOTIVE OPTOCOUPLER, T/R + LF Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8575 / $1.9237 | Buy Now |
DISTI #
ACPL-K309T-560E
|
Avnet Americas | AUTOMOTIVE OPTOCOUPLER, T/R + LF +IEC - Tape and Reel (Alt: ACPL-K309T-560E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.7272 / $2.0320 | Buy Now |
DISTI #
630-ACPL-K309T-560E
|
Mouser Electronics | Optically Isolated Gate Drivers Automotive Optocoupler, T/R + LF +IEC RoHS: Compliant | 2000 |
|
$1.8800 / $5.2900 | Buy Now |