Part Details for ACPL-K342-560E by Broadcom Limited
Overview of ACPL-K342-560E by Broadcom Limited
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACPL-K342-560E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2766
|
Newark | Optocoupler, Gate Drive, 5Kv, Sso-8, No. Of Channels:1 Channel, Optocoupler Case Style:Sso, No. Of Pins:8Pins, Isolation Voltage:5Kv, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Broadcom ACPL-K342-560E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9600 / $4.0100 | Buy Now |
DISTI #
516-4117-1-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 8SO Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4604 In Stock |
|
$1.6842 / $4.0000 | Buy Now |
DISTI #
ACPL-K342-560E
|
Avnet Americas | Optocoupler Rail to Rail-OUT DC-IN Single 8-Pin SOIC T/R - Tape and Reel (Alt: ACPL-K342-560E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.5504 / $1.8240 | Buy Now |
DISTI #
630-ACPL-K342-560E
|
Mouser Electronics | Logic Output Optocouplers Optocoupler RoHS: Compliant | 12368 |
|
$1.7100 / $4.0000 | Buy Now |
DISTI #
ACPL-K342-560E
|
Avnet Americas | Optocoupler Rail to Rail-OUT DC-IN Single 8-Pin SOIC T/R - Tape and Reel (Alt: ACPL-K342-560E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.5504 / $1.8240 | Buy Now |
|
Chip1Cloud | OPTOISO 5KV 1CH GATE DRIVER 8SO | 10500 |
|
RFQ | |
DISTI #
ACPL-K342-560E
|
EBV Elektronik | Optocoupler Rail to Rail-OUT DC-IN Single 8-Pin SOIC T/R (Alt: ACPL-K342-560E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days | EBV - 60000 |
|
Buy Now | |
DISTI #
2917753
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.2437 / $4.5906 | Buy Now |
DISTI #
2917753RL
|
Farnell | OPTOCOUPLER, GATE DRIVE, 5KV, SSO-8 RoHS: Compliant Min Qty: 3000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$1.7256 | Buy Now |
DISTI #
2917753
|
Farnell | OPTOCOUPLER, GATE DRIVE, 5KV, SSO-8 RoHS: Compliant Min Qty: 3000 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.7256 | Buy Now |