-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SOP-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M7586
|
Newark | Optocoupler, Transistor, 4Kv, Soic-5, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:5Pins, Forward Current If Max:20Ma, Isolation Voltage:4Kv, Ctr Min:32%, Collector Emitter Voltage V(Br)Ceo:20V, Product Range:-Rohs Compliant: Yes |Broadcom ACPL-M43T-000E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13759 |
|
$2.0100 / $2.3700 | Buy Now |
DISTI #
516-2256-5-ND
|
DigiKey | OPTOISOLATOR 4KV TRANSISTOR 5-SO Min Qty: 1 Lead time: 30 Weeks Container: Tube |
4116 In Stock |
|
$1.6690 / $3.9700 | Buy Now |
DISTI #
ACPL-M43T-000E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOIC Tube - Rail/Tube (Alt: ACPL-M43T-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 994 |
|
$1.5368 / $1.8080 | Buy Now |
DISTI #
630-ACPL-M43T-000E
|
Mouser Electronics | High Speed Optocouplers 1MBd 30k V/us RoHS: Compliant | 6646 |
|
$1.6500 / $3.9600 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | 96 |
|
$2.0160 / $3.0240 | Buy Now | |
DISTI #
ACPL-M43T-000E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOIC Tube - Rail/Tube (Alt: ACPL-M43T-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 994 |
|
$1.5368 / $1.8080 | Buy Now |
DISTI #
ACPL-M43T-000E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOIC Tube - Rail/Tube (Alt: ACPL-M43T-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 994 |
|
$1.5368 / $1.8080 | Buy Now |
DISTI #
ACPL-M43T-000E
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOIC Tube (Alt: ACPL-M43T-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 6 Days | EBV - 6600 |
|
Buy Now | |
DISTI #
1244509
|
element14 Asia-Pacific | OPTOCOUPLER, SMD, TRANSISTOR O/P RoHS: Compliant Min Qty: 1 Container: Each | 13745 |
|
$1.8695 / $4.1495 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-M43T-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-M43T-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SOP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Response Time-Nom | 0.000001 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for ACPL-M43T-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-M43T-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-M43T-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, ROHS COMPLIANT, MO-155, SMT, SOP-5 | Avago Technologies | ACPL-M43T-000E vs ACPL-M43T-500E |
ACPL-M43T-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, ROHS COMPLIANT, MO-155, SMT, SOP-5 | Avago Technologies | ACPL-M43T-000E vs ACPL-M43T-000E |
ACPL-M43T-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SOP-5 | Broadcom Limited | ACPL-M43T-000E vs ACPL-M43T-500E |
ACPL-M43T-500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, MO-155, SMT, SOP-5 | Avago Technologies | ACPL-M43T-000E vs ACPL-M43T-500 |