Part Details for ACPL-M43U-000E by Broadcom Limited
Overview of ACPL-M43U-000E by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACPL-M43U-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3927-5-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRANS 5-SO Min Qty: 1 Lead time: 30 Weeks Container: Tube |
1601 In Stock |
|
$2.0797 / $4.8400 | Buy Now |
DISTI #
ACPL-M43U-000E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOIC Tube - Rail/Tube (Alt: ACPL-M43U-000E) RoHS: Compliant Min Qty: 1900 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.8768 / $2.2080 | Buy Now |
DISTI #
630-ACPL-M43U-000E
|
Mouser Electronics | High Speed Optocouplers 1MBd 30k V/us RoHS: Compliant | 1415 |
|
$2.0700 / $4.8300 | Buy Now |
DISTI #
ACPL-M43U-000E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOIC Tube - Rail/Tube (Alt: ACPL-M43U-000E) RoHS: Compliant Min Qty: 1900 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.8768 / $2.2080 | Buy Now |
DISTI #
ACPL-M43U-000E
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOIC Tube (Alt: ACPL-M43U-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 6 Days | EBV - 100 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 100 |
|
$6.5900 | Buy Now |
Part Details for ACPL-M43U-000E
ACPL-M43U-000E CAD Models
ACPL-M43U-000E Part Data Attributes:
|
ACPL-M43U-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-M43U-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, ROHS COMPLIANT, MO-155, SOP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, MO-155, SOP-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Nom | 0.000001 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES |