-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOGIC OUTPUT OPTOCOUPLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM483EARZ-REEL | Analog Devices | 5KV RS-485 I.C. | |
ADM483EARZ | Analog Devices | 5KV RS-485 I.C. | |
ADM483JRZ | Analog Devices | S/Rate EMC Compliant RS485 Tra |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-M483-000E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACPL-M483-000E
Avago Technologies
LOGIC OUTPUT OPTOCOUPLER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.145 W | |
Response Time-Nom | 1.2e-7 ns | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |