Part Details for ACPL-M484-500E by Broadcom Limited
Overview of ACPL-M484-500E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for ACPL-M484-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-ACPL-M484-500ETR-ND
|
DigiKey | OPTOISO 3.75KV PUSH PULL 5SO Min Qty: 1500 Lead time: 22 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$1.5080 / $1.5730 | Buy Now |
DISTI #
ACPL-M484-500E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SO T/R - Tape and Reel (Alt: ACPL-M484-500E) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3614 / $1.6016 | Buy Now |
DISTI #
630-ACPL-M484-500E
|
Mouser Electronics | High Speed Optocouplers Optocoupler RoHS: Compliant | 4617 |
|
$1.5000 / $3.5100 | Buy Now |
DISTI #
ACPL-M484-500E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SO T/R - Tape and Reel (Alt: ACPL-M484-500E) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3614 / $1.6016 | Buy Now |
DISTI #
ACPL-M484-500E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SO T/R - Tape and Reel (Alt: ACPL-M484-500E) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3614 / $1.6016 | Buy Now |
DISTI #
ACPL-M484-500E
|
EBV Elektronik | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SO T/R (Alt: ACPL-M484-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 2 Days | EBV - 1500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 1500 |
|
$1.8900 | Buy Now |
Part Details for ACPL-M484-500E
ACPL-M484-500E CAD Models
ACPL-M484-500E Part Data Attributes
|
ACPL-M484-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-M484-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | SOP-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.145 W | |
Response Time-Nom | 1.5e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |