Part Details for ACPL-M49U-000E by Broadcom Limited
Overview of ACPL-M49U-000E by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ACPL-M49U-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3278
|
Newark | Optocoupler, Digital R2Coupler, 0.5Kv, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:5Pins, Forward Current If Max:20Ma, Isolation Voltage:3.75Kv, Ctr Min:32%, Collector Emitter Voltage V(Br)Ceo:20V, Product Rohs Compliant: Yes |Broadcom ACPL-M49U-000E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.7100 | Buy Now |
DISTI #
516-3685-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRANSISTOR Min Qty: 3100 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2597 | Buy Now |
DISTI #
ACPL-M49U-000E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOIC Tube - Bulk (Alt: ACPL-M49U-000E) RoHS: Compliant Min Qty: 3100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1152 / $1.3120 | Buy Now |
DISTI #
630-ACPL-M49U-000E
|
Mouser Electronics | High Speed Optocouplers Optocoupler 20MBd RoHS: Compliant | 0 |
|
$1.2200 / $1.2500 | Order Now |
DISTI #
ACPL-M49U-000E
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOIC Tube (Alt: ACPL-M49U-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | EBV - 2600 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2100 |
|
$1.8900 / $2.0400 | Buy Now |
Part Details for ACPL-M49U-000E
ACPL-M49U-000E CAD Models
ACPL-M49U-000E Part Data Attributes
|
ACPL-M49U-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-M49U-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Response Time-Nom | 0.00002 ns | |
Supply Voltage-Nom | 20 V | |
Surface Mount | YES |