There are no models available for this part yet.
Overview of ACPL-M61M-060E by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-060EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-060E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free | |
CST4835-060EC | Coilcraft Inc | Current Sense Transformer |
Price & Stock for ACPL-M61M-060E by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ACPL-M61M-060E-ND
|
DigiKey | OPTOCOUPLER (10MBD) Min Qty: 2800 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3981 | Buy Now | |
DISTI #
ACPL-M61M-060E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 5-Pin SOIC Tube - Tape and Reel (Alt: ACPL-M61M-060E) RoHS: Compliant Min Qty: 2800 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.2512 / $1.4720 | Buy Now | |
DISTI #
630-ACPL-M61M-060E
|
Mouser Electronics | High Speed Optocouplers Optocoupler (10MBd), LF+VDE RoHS: Compliant | 103 |
|
$1.3500 / $3.2200 | Buy Now | |
DISTI #
ACPL-M61M-060E
|
EBV Elektronik | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 5-Pin SOIC Tube (Alt: ACPL-M61M-060E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for ACPL-M61M-060E by Broadcom Limited
Part Data Attributes for ACPL-M61M-060E by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM LTD
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Factory Lead Time
|
22 Weeks
|
Samacsys Manufacturer
|
Avago Technologies
|
Additional Feature
|
IEC-60747-5-5, UL APPROVED
|
Configuration
|
SINGLE
|
Data Rate-Nom
|
10 MBps
|
Forward Current-Max
|
0.008 A
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
Number of Functions
|
1
|
On-State Current-Max
|
0.01 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Packing Method
|
TUBE
|
Response Time-Max
|
9e-8 s
|
Response Time-Nom
|
4.9e-8 ns
|
Supply Voltage-Min
|
2.25 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|