Part Details for ACPL-M61T-500E by Broadcom Limited
Overview of ACPL-M61T-500E by Broadcom Limited
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ACPL-M61T-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9015
|
Newark | Optocoupler, Digital, 4Kv, Soic-5, No. Of Channels:1 Channel, Isolation Voltage:4Kv, Data Rate:10Mbaud, Optocoupler Case Style:Soic, No. Of Pins:5Pins, Product Range:- Rohs Compliant: Yes |Broadcom ACPL-M61T-500E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 503 |
|
$2.0500 | Buy Now |
DISTI #
516-1979-1-ND
|
DigiKey | OPTOISO 4KV OPN COLLECTOR 5SO Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8587 In Stock |
|
$2.2536 / $5.2500 | Buy Now |
DISTI #
ACPL-M61T-500E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC T/R - Tape and Reel (Alt: ACPL-M61T-500E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.0346 / $2.3936 | Buy Now |
DISTI #
ACPL-M61T-500E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC T/R - Tape and Reel (Alt: ACPL-M61T-500E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.0346 / $2.3936 | Buy Now |
DISTI #
630-ACPL-M61T-500E
|
Mouser Electronics | High Speed Optocouplers 10MBd 15k V/us RoHS: Compliant | 2457 |
|
$2.2400 / $5.2400 | Buy Now |
DISTI #
ACPL-M61T-500E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC T/R - Tape and Reel (Alt: ACPL-M61T-500E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.0346 / $2.3936 | Buy Now |
DISTI #
ACPL-M61T-500E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC T/R - Tape and Reel (Alt: ACPL-M61T-500E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.0346 / $2.3936 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1500 | 3290 |
|
$3.4595 / $3.5302 | Buy Now |
|
Chip1Cloud | OPTOISO 4KV OPN COLLECTOR 5SO | 19060 |
|
RFQ | |
DISTI #
ACPL-M61T-500E
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC T/R (Alt: ACPL-M61T-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 6 Days | EBV - 51000 |
|
Buy Now |
Part Details for ACPL-M61T-500E
ACPL-M61T-500E CAD Models
ACPL-M61T-500E Part Data Attributes:
|
ACPL-M61T-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-M61T-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, MO-155, SOP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, MO-155, SOP-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | AEC-Q100 | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | MATTE TIN |