Part Details for ACPL-M61T-560E by Broadcom Limited
Overview of ACPL-M61T-560E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD5560EBUZ | Analog Devices | Evaluation Board | |
LT5560EDD#PBF | Analog Devices | 0.01MHz to 4GHz L Pwr Active M | |
LTC3560ES6#TRPBF | Analog Devices | 2.25MHz, 800mA Sync Buck Reg i |
Price & Stock for ACPL-M61T-560E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPL-M61T-560E-ND
|
DigiKey | OPTOISO 4KV OPN COLLECTOR 5SO Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2125 / $2.2264 | Buy Now |
DISTI #
ACPL-M61T-560E
|
Avnet Americas | Optocoupler Open Collector-OUT DC-IN 1-CH 5-Pin SOIC T/R - Tape and Reel (Alt: ACPL-M61T-560E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.0577 / $2.4208 | Buy Now |
DISTI #
630-ACPL-M61T-560E
|
Mouser Electronics | High Speed Optocouplers Optocoupler RoHS: Compliant | 0 |
|
$2.2200 | Order Now |
DISTI #
ACPL-M61T-560E
|
EBV Elektronik | Optocoupler Open Collector-OUT DC-IN 1-CH 5-Pin SOIC T/R (Alt: ACPL-M61T-560E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ACPL-M61T-560E
ACPL-M61T-560E CAD Models
ACPL-M61T-560E Part Data Attributes
|
ACPL-M61T-560E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-M61T-560E
Broadcom Limited
Logic IC Output Optocoupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | AEC-Q100 | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |