Part Details for ACPL-P345-000E by Broadcom Limited
Overview of ACPL-P345-000E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACPL-P345-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3166-5-ND
|
DigiKey | OPTOISO 3.75KV 1CH GATE DRVR 6SO Min Qty: 1 Lead time: 22 Weeks Container: Tube |
3347 In Stock |
|
$1.6993 / $4.0400 | Buy Now |
DISTI #
ACPL-P345-000E
|
Avnet Americas | Optocoupler 1-CH 6-Pin SO Tube - Bulk (Alt: ACPL-P345-000E) RoHS: Compliant Min Qty: 2200 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5640 / $1.8400 | Buy Now |
DISTI #
630-ACPL-P345-000E
|
Mouser Electronics | Logic Output Optocouplers OPTOCOUPLER GATE DRV, LF RoHS: Compliant | 682 |
|
$1.7300 / $4.0300 | Buy Now |
DISTI #
ACPL-P345-000E
|
Avnet Americas | Optocoupler 1-CH 6-Pin SO Tube - Bulk (Alt: ACPL-P345-000E) RoHS: Compliant Min Qty: 2200 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5640 / $1.8400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 1430 |
|
$4.7441 / $4.9575 | Buy Now |
DISTI #
ACPL-P345-000E
|
Avnet Americas | Optocoupler 1-CH 6-Pin SO Tube - Bulk (Alt: ACPL-P345-000E) RoHS: Compliant Min Qty: 2200 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5640 / $1.8400 | Buy Now |
DISTI #
ACPL-P345-000E
|
EBV Elektronik | Optocoupler 1-CH 6-Pin SO Tube (Alt: ACPL-P345-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 2 Days | EBV - 8300 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 6600 |
|
$4.6500 / $5.0000 | Buy Now |
Part Details for ACPL-P345-000E
ACPL-P345-000E CAD Models
ACPL-P345-000E Part Data Attributes
|
ACPL-P345-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-P345-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.5 W | |
Response Time-Nom | 1.2e-7 ns | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | YES | |
Terminal Finish | TIN |