-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4368
|
Newark | Optocoupler, Mosfet, 2.5A, 3750Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:6Pins, Isolation Voltage:3.75Kv, Product Range:-, Svhc:No Svhc (12-Jan-2017), Input Current:11Ma, No. Of Channels:1Channels, Rohs Compliant: Yes |Broadcom ACPL-P346-000E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 718 |
|
$1.6100 | Buy Now |
DISTI #
516-3167-5-ND
|
DigiKey | OPTOISO 3.75KV 1CH GATE DRVR 6SO Min Qty: 1 Lead time: 22 Weeks Container: Tube |
5006 In Stock |
|
$2.0797 / $4.8400 | Buy Now |
DISTI #
ACPL-P346-000E
|
Avnet Americas | Optocoupler 1-CH 6-Pin SO Tube - Bulk (Alt: ACPL-P346-000E) RoHS: Compliant Min Qty: 1900 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8768 / $2.2080 | Buy Now |
DISTI #
630-ACPL-P346-000E
|
Mouser Electronics | Logic Output Optocouplers OPTOCOUPLER GATE DRV, LF RoHS: Compliant | 1374 |
|
$2.0600 / $4.8300 | Buy Now |
DISTI #
71204153
|
Verical | Optocoupler Drive Push-Pull 1-CH 20V 1500V 6-Pin SSO Tube Min Qty: 32 Package Multiple: 1 | Americas - 50 |
|
$2.3341 / $2.4265 | Buy Now |
DISTI #
ACPL-P346-000E
|
Avnet Americas | Optocoupler 1-CH 6-Pin SO Tube - Bulk (Alt: ACPL-P346-000E) RoHS: Compliant Min Qty: 1900 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8768 / $2.2080 | Buy Now |
|
Ameya Holding Limited | Min Qty: 100 | 1700 |
|
$3.1970 / $3.4458 | Buy Now |
|
Chip1Cloud | OPTOISO 3.75KV 1CH GATE DRVR 6SO | 31000 |
|
RFQ | |
DISTI #
ACPL-P346-000E
|
EBV Elektronik | Optocoupler 1-CH 6-Pin SO Tube (Alt: ACPL-P346-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2368137
|
element14 Asia-Pacific | OPTOCOUPLER, MOSFET, 2.5A, 3750VRMS RoHS: Compliant Min Qty: 1 Container: Each | 873 |
|
$2.4902 / $5.1061 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-P346-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-P346-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.5 W | |
Response Time-Nom | 1.2e-7 ns | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | YES | |
Terminal Finish | TIN |