Part Details for ACPL-P347-060E by Broadcom Limited
Overview of ACPL-P347-060E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3475SRHA4 | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 60 V/0.25 A, 300 Vrms, S-VSON16T | |
TLP3475SRHA | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 60 V/0.4 A, 500 Vrms, S-VSON4T | |
TLP3475W | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output), 60 V/0.4 A, 300 Vrms, WSON4 |
Price & Stock for ACPL-P347-060E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3266-5-ND
|
DigiKey | OPTOISO 3.75KV 1CH GATE DRVR 6SO Min Qty: 2500 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5487 | Buy Now |
DISTI #
ACPL-P347-060E
|
Avnet Americas | GATE DRIVE OPTOCOUPLER, VDE+LF - Trays (Alt: ACPL-P347-060E) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.3872 / $1.6320 | Buy Now |
DISTI #
630-ACPL-P347-060E
|
Mouser Electronics | Logic Output Optocouplers Gate Drv Optocoupler VDE LF RoHS: Compliant | 0 |
|
$1.5000 / $1.5300 | Order Now |
DISTI #
ACPL-P347-060E
|
EBV Elektronik | GATE DRIVE OPTOCOUPLER, VDE+LF (Alt: ACPL-P347-060E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ACPL-P347-060E
ACPL-P347-060E CAD Models
ACPL-P347-060E Part Data Attributes
|
ACPL-P347-060E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-P347-060E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 15 V | |
Terminal Finish | Tin (Sn) |