-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4371
|
Newark | Optocoupler, Digital, 5Kv, Sso-6, No. Of Channels:1 Channel, Isolation Voltage:5Kv, Data Rate:5Mbaud, Optocoupler Case Style:Sso, No. Of Pins:6Pins, Product Range:-, Svhc:No Svhc (12-Jan-2017), No. Of Channels:1Chan Rohs Compliant: Yes |Broadcom ACPL-W21L-000E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2600 / $3.4100 | Buy Now |
DISTI #
516-ACPL-W21L-000E-ND
|
DigiKey | OPTOISO 5KV PUSH PULL 6SO Min Qty: 1 Lead time: 22 Weeks Container: Tube |
3297 In Stock |
|
$1.2083 / $3.2800 | Buy Now |
DISTI #
ACPL-W21L-000E
|
Avnet Americas | OptoCoupler 1-CH 6-Pin SO Tube - Bulk (Alt: ACPL-W21L-000E) RoHS: Compliant Min Qty: 3200 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0948 / $1.2880 | Buy Now |
DISTI #
630-ACPL-W21L-000E
|
Mouser Electronics | High Speed Optocouplers Optocoupler 5MBd LF RoHS: Compliant | 13609 |
|
$1.2100 / $3.2800 | Buy Now |
DISTI #
ACPL-W21L-000E
|
Avnet Americas | OptoCoupler 1-CH 6-Pin SO Tube - Bulk (Alt: ACPL-W21L-000E) RoHS: Compliant Min Qty: 3200 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0948 / $1.2880 | Buy Now |
DISTI #
ACPL-W21L-000E
|
Avnet Americas | OptoCoupler 1-CH 6-Pin SO Tube - Bulk (Alt: ACPL-W21L-000E) RoHS: Compliant Min Qty: 3200 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0948 / $1.2880 | Buy Now |
DISTI #
ACPL-W21L-000E
|
EBV Elektronik | OptoCoupler 1-CH 6-Pin SO Tube (Alt: ACPL-W21L-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 2 Days | EBV - 5900 |
|
Buy Now | |
DISTI #
2455179
|
element14 Asia-Pacific | OPTOCOUPLER, DIGITAL, 5KV, SSO-6 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5925 / $3.4419 | Buy Now |
DISTI #
2455179
|
Farnell | OPTOCOUPLER, DIGITAL, 5KV, SSO-6 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$1.5237 / $3.6718 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 9800 |
|
$3.2500 / $3.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-W21L-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-W21L-000E
Broadcom Limited
Logic IC Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |