-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4372
|
Newark | Optocoupler, Cmos, 1-Ch, 5Kv, No. Of Channels:1 Channel, Isolation Voltage:5Kv, Data Rate:5Mbaud, Optocoupler Case Style:Sso, No. Of Pins:6Pins, Product Range:-, Svhc:No Svhc (12-Jan-2017), Input Current:6Ma, No. Of Rohs Compliant: Yes |Broadcom ACPL-W21L-500E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7500 / $3.5000 | Buy Now |
DISTI #
86AK7216
|
Newark | Optocoupler, Digital, 5Kv, Sso Rohs Compliant: Yes |Broadcom ACPL-W21L-500E Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.2900 / $1.3600 | Buy Now |
DISTI #
516-3692-1-ND
|
DigiKey | OPTOISO 5KV PUSH PULL 6SO Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3660 In Stock |
|
$1.2429 / $3.3800 | Buy Now |
DISTI #
ACPL-W21L-500E
|
Avnet Americas | OptoCoupler 1-CH 6-Pin SO T/R - Tape and Reel (Alt: ACPL-W21L-500E) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1261 / $1.3248 | Buy Now |
DISTI #
630-ACPL-W21L-500E
|
Mouser Electronics | High Speed Optocouplers Optocoupler 5MBd LFT/R RoHS: Compliant | 6893 |
|
$1.2400 / $3.3700 | Buy Now |
DISTI #
ACPL-W21L-500E
|
Avnet Americas | OptoCoupler 1-CH 6-Pin SO T/R - Tape and Reel (Alt: ACPL-W21L-500E) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1261 / $1.3248 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 4484 |
|
$3.8571 / $4.0733 | Buy Now |
DISTI #
ACPL-W21L-500E
|
Avnet Americas | OptoCoupler 1-CH 6-Pin SO T/R - Tape and Reel (Alt: ACPL-W21L-500E) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1261 / $1.3248 | Buy Now |
DISTI #
ACPL-W21L-500E
|
EBV Elektronik | OptoCoupler 1-CH 6-Pin SO T/R (Alt: ACPL-W21L-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days | EBV - 31000 |
|
Buy Now | |
DISTI #
2393415RL
|
element14 Asia-Pacific | OPTOCOUPLER, CMOS, 1-CH, 5KV RoHS: Compliant Min Qty: 100 Container: Reel | 1287 |
|
$1.6513 / $1.7613 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-W21L-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-W21L-500E
Broadcom Limited
Logic IC Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |