Part Details for ACPL-W341-500E by Broadcom Limited
Overview of ACPL-W341-500E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACPL-W341-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4448
|
Newark | Optocoupler, Gate Drive, 5Kv, Soic-6, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:6Pins, Isolation Voltage:5Kv, Product Range:- Rohs Compliant: Yes |Broadcom ACPL-W341-500E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2643 |
|
$1.6000 / $3.2900 | Buy Now |
DISTI #
516-3776-1-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DRIVER 6SO Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2451 In Stock |
|
$1.3294 / $3.1600 | Buy Now |
DISTI #
ACPL-W341-500E
|
Avnet Americas | OptoCoupler 1-CH 6-Pin SO Stretched T/R - Tape and Reel (Alt: ACPL-W341-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 43000 |
|
$1.2240 / $1.4400 | Buy Now |
DISTI #
630-ACPL-W341-500E
|
Mouser Electronics | MOSFET Output Optocouplers Gate Drive Opto RoHS: Compliant | 2827 |
|
$1.3200 / $3.1600 | Buy Now |
DISTI #
ACPL-W341-500E
|
Avnet Americas | OptoCoupler 1-CH 6-Pin SO Stretched T/R - Tape and Reel (Alt: ACPL-W341-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 43000 |
|
$1.2240 / $1.4400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 250 | 2900 |
|
$3.7936 / $3.8765 | Buy Now |
DISTI #
ACPL-W341-500E
|
Avnet Americas | OptoCoupler 1-CH 6-Pin SO Stretched T/R - Tape and Reel (Alt: ACPL-W341-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 43000 |
|
$1.2240 / $1.4400 | Buy Now |
|
CHIPMALL.COM LIMITED | OPTOISO 5KV 1CH GATE DRIVER 6SO | 165 |
|
$0.7243 / $0.8428 | Buy Now |
DISTI #
ACPL-W341-500E
|
EBV Elektronik | OptoCoupler 1-CH 6-Pin SO Stretched T/R (Alt: ACPL-W341-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days | EBV - 95000 |
|
Buy Now | |
DISTI #
3677028RL
|
element14 Asia-Pacific | OPTOCOUPLER, GATE DRIVE, 5KV, SOIC-6 RoHS: Compliant Min Qty: 100 Container: Reel | 2642 |
|
$1.5999 / $1.7760 | Buy Now |
Part Details for ACPL-W341-500E
ACPL-W341-500E CAD Models
ACPL-W341-500E Part Data Attributes
|
ACPL-W341-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-W341-500E
Broadcom Limited
IC Output Optocoupler, 1-Element, 5000V Isolation, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.7 W | |
Response Time-Nom | 2e-7 ns | |
Supply Voltage-Min | 15 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Terminal Finish | TIN |