There are no models available for this part yet.
Overview of ACPL-W456-500E by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
CAD Models for ACPL-W456-500E by Avago Technologies
Part Data Attributes for ACPL-W456-500E by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
ROHS COMPLIANT, SOP-6
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
Avago Technologies
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.025 A
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Functions
|
1
|
On-State Current-Max
|
0.015 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min
|
4.5 V
|
Terminal Finish
|
TIN
|
Alternate Parts for ACPL-W456-500E
This table gives cross-reference parts and alternative options found for ACPL-W456-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-W456-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-W456-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-6 | Broadcom Limited | ACPL-W456-500E vs ACPL-W456-500E |
ACPL-W456-500 | Logic IC Output Optocoupler, 1-Element | Broadcom Limited | ACPL-W456-500E vs ACPL-W456-500 |
Related Parts for ACPL-W456-500E
-
ACPL-W456-060EOptocoupler
-
FDP18N50Power Field-Effect Transistors
-
LM2575GT-5.0Switching Regulator or Controllers
-
BAT54VVRectifier Diodes
-
RT0603BRD07110KLFixed Resistors
-
ACNT-H87A-500EOther Analog ICs
-
M80-8872601Headers and Edge Type Connectors
-
BQ40Z50RSMT-R1Power Management Circuits
-
SZMM3Z18VST1GZener Diodes