Part Details for ACPL-W50L-000E by Broadcom Limited
Overview of ACPL-W50L-000E by Broadcom Limited
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ACPL-W50L-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2911-ND
|
DigiKey | OPTOISO 5KV TRANS 6-SO STRETCHED Min Qty: 1 Lead time: 22 Weeks Container: Tube |
2949 In Stock |
|
$1.1226 / $3.0500 | Buy Now |
DISTI #
ACPL-W50L-000E
|
Avnet Americas | Optocoupler Single Open Collector-OUT 5kVrms 6-Pin SSO Tube - Rail/Tube (Alt: ACPL-W50L-000E) RoHS: Compliant Min Qty: 3400 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.0173 / $1.1968 | Buy Now |
DISTI #
630-ACPL-W50L-000E
|
Mouser Electronics | High Speed Optocouplers 1MBd 15000V/us RoHS: Compliant | 7804 |
|
$1.1200 / $3.0400 | Buy Now |
|
Bristol Electronics | 1121 |
|
RFQ | ||
DISTI #
ACPL-W50L-000E
|
Avnet Americas | Optocoupler Single Open Collector-OUT 5kVrms 6-Pin SSO Tube - Rail/Tube (Alt: ACPL-W50L-000E) RoHS: Compliant Min Qty: 3400 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.0173 / $1.1968 | Buy Now |
DISTI #
ACPL-W50L-000E
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, 5kV, CTR@If: 53-200%@3mA Min Qty: 1 | 1 |
|
$2.0500 / $2.5400 | Buy Now |
|
Chip1Cloud | Low Power, 1MBd Digital Optocoupler | OPTOISO 5KV TRANS 6-SO STRETCHED | 9400 |
|
RFQ | |
DISTI #
ACPL-W50L-000E
|
EBV Elektronik | Optocoupler Single Open Collector-OUT 5kVrms 6-Pin SSO Tube (Alt: ACPL-W50L-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 2 Days | EBV - 17600 |
|
Buy Now | |
DISTI #
2070247
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3375 / $3.2514 | Buy Now |
DISTI #
2070247
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0620 / $2.8396 | Buy Now |
Part Details for ACPL-W50L-000E
ACPL-W50L-000E CAD Models
ACPL-W50L-000E Part Data Attributes:
|
ACPL-W50L-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-W50L-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OPEN COLLECTOR, TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.045 W | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN |