Part Details for ACPL-W60L-500E by Broadcom Limited
Overview of ACPL-W60L-500E by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACPL-W60L-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3676-1-ND
|
DigiKey | OPTOISO 5KV OPN COLL 6SO Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5925 In Stock |
|
$1.7155 / $2.8900 | Buy Now |
DISTI #
ACPL-W60L-500E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SO Stretched T/R - Tape and Reel (Alt: ACPL-W60L-500E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.5953 / $1.8768 | Buy Now |
DISTI #
630-ACPL-W60L-500E
|
Mouser Electronics | High Speed Optocouplers 15MBd 3750Vrms RoHS: Compliant | 4964 |
|
$1.7100 / $2.8900 | Buy Now |
DISTI #
ACPL-W60L-500E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SO Stretched T/R - Tape and Reel (Alt: ACPL-W60L-500E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.5953 / $1.8768 | Buy Now |
|
Chip1Cloud | OPTOISO 5KV OPN COLL 6SO | 6000 |
|
RFQ | |
DISTI #
ACPL-W60L-500E
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SO Stretched T/R (Alt: ACPL-W60L-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days | EBV - 2000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$2.2500 / $2.4200 | Buy Now |
Part Details for ACPL-W60L-500E
ACPL-W60L-500E CAD Models
ACPL-W60L-500E Part Data Attributes:
|
ACPL-W60L-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-W60L-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 15MBps, ROHS COMPLIANT, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 9e-8 ns | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for ACPL-W60L-500E
This table gives cross-reference parts and alternative options found for ACPL-W60L-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-W60L-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-W60L-500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER | Avago Technologies | ACPL-W60L-500E vs ACPL-W60L-500 |