Part Details for ACPM-7353-TR1G by Avago Technologies
Overview of ACPM-7353-TR1G by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Audio and Video Systems
Medical Imaging
Telecommunications
Price & Stock for ACPM-7353-TR1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4460 |
|
RFQ |
Part Details for ACPM-7353-TR1G
ACPM-7353-TR1G CAD Models
ACPM-7353-TR1G Part Data Attributes
|
ACPM-7353-TR1G
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACPM-7353-TR1G
Avago Technologies
TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, DMA14, 4 X 5 MM, GREEN, SMD-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | DMA | |
Package Description | , | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
JESD-30 Code | R-XDMA-N14 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.4 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.73 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
Alternate Parts for ACPM-7353-TR1G
This table gives cross-reference parts and alternative options found for ACPM-7353-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPM-7353-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPM-7355-BLK | RF and Baseband Circuit, Bipolar, 4 X 5 MM, GREEN, SMD-14 | Broadcom Limited | ACPM-7353-TR1G vs ACPM-7355-BLK |
ACPM-7353-BLK | RF and Baseband Circuit, Bipolar, 4 X 5 MM, GREEN, SMD-14 | Broadcom Limited | ACPM-7353-TR1G vs ACPM-7353-BLK |
ACPM-5281-BLK | RF and Baseband Circuit, 4 X 5 MM, 1.05 MM HEIGHT, GREEN, PLASTIC PACKAGE-14 | Broadcom Limited | ACPM-7353-TR1G vs ACPM-5281-BLK |
ACPM-5281-TR1 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, BCC14, 4 X 5 MM, 1.05 MM HEIGHT, GREEN, PLASTIC PACKAGE-14 | Avago Technologies | ACPM-7353-TR1G vs ACPM-5281-TR1 |
ACPM-7353-BLK | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, DMA14, 4 X 5 MM, GREEN, SMD-14 | Avago Technologies | ACPM-7353-TR1G vs ACPM-7353-BLK |
ACPM-7355-BLK | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, DMA14, 4 X 5 MM, GREEN, SMD-14 | Avago Technologies | ACPM-7353-TR1G vs ACPM-7355-BLK |
ACPM-7355-TR1 | RF and Baseband Circuit, Bipolar, 4 X 5 MM, GREEN, SMD-14 | Broadcom Limited | ACPM-7353-TR1G vs ACPM-7355-TR1 |
ACPM-7353-TR1G | RF and Baseband Circuit, Bipolar, 4 X 5 MM, GREEN, SMD-14 | Broadcom Limited | ACPM-7353-TR1G vs ACPM-7353-TR1G |
ACPM-5281-TR1 | RF and Baseband Circuit, 4 X 5 MM, 1.05 MM HEIGHT, GREEN, PLASTIC PACKAGE-14 | Broadcom Limited | ACPM-7353-TR1G vs ACPM-5281-TR1 |