Part Details for ACPR-BLU by Amphenol Audio
Overview of ACPR-BLU by Amphenol Audio
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACPR-BLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-1831-ND
|
DigiKey | CONN PLUG RCA BLUE Min Qty: 10 Lead time: 18 Weeks Container: Bulk |
53 In Stock |
|
$2.5920 / $3.7020 | Buy Now |
DISTI #
70400419
|
RS | Connector, RCA, Gold Plate Cnts, Plug, 1, Solder, Blue | Amphenol Audio ACPR-BLU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 299 |
|
$3.3000 / $4.5900 | Buy Now |
|
Onlinecomponents.com | RCA Series Male Cable Blue RoHS: Compliant |
100 In Stock |
|
$2.4100 / $3.5200 | Buy Now |
|
Master Electronics | RCA Series Male Cable Blue RoHS: Compliant |
100 In Stock |
|
$2.4100 / $3.5200 | Buy Now |