Part Details for ACPR-WHT by Amphenol Corporation
Overview of ACPR-WHT by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for ACPR-WHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M3231
|
Newark | Connector, Rca/Phono, Plug, No. Of Contacts:1Contacts, Gender:Plug, Contact Plating:Gold Plated Contacts, Connector Body Material:Plastic Body, Connector Colour:White, External Diameter:-, Product Range:-, Connector Type:Rca/Phono Rohs Compliant: Yes |Amphenol ACPR-WHT (Alternate Part Number: 884957025336 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 / $5.2900 | Buy Now |
DISTI #
ACPR-WHT
|
Avnet Americas | RCA Male Cable Connector, Gold Plated Contacts, Diecast Shell, White Finish, White Grommet - Boxed Product (Development Kits) (Alt: ACPR-WHT) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$2.5650 / $3.6635 | Buy Now |
DISTI #
77AC3134
|
Avnet Americas | RCA Male Cable Connector, Gold Plated Contacts, Diecast Shell, White Finish, White Grommet - Bulk (Alt: 77AC3134) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1700 / $5.8700 | Buy Now |
DISTI #
523-ACPR-WHT
|
Mouser Electronics | RCA Phono Connectors Plug Flex grommet White RoHS: Compliant | 248 |
|
$2.9100 / $4.7700 | Buy Now |
DISTI #
ACPR-WHT
|
TTI | RCA Phono Connectors Plug Flex grommet White RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 311 In Stock |
|
$3.0400 / $3.5200 | Buy Now |
DISTI #
ACPR-WHT
|
Avnet Americas | RCA Male Cable Connector, Gold Plated Contacts, Diecast Shell, White Finish, White Grommet - Boxed Product (Development Kits) (Alt: ACPR-WHT) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$2.5650 / $3.6635 | Buy Now |
DISTI #
77AC3134
|
Avnet Americas | RCA Male Cable Connector, Gold Plated Contacts, Diecast Shell, White Finish, White Grommet - Bulk (Alt: 77AC3134) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1700 / $5.8700 | Buy Now |
DISTI #
ACPR-WHT
|
TME | Plug, RCA, male, straight, soldering, white, gold-plated, for cable Min Qty: 1 | 128 |
|
$2.0700 / $3.2400 | Buy Now |
DISTI #
ACPR-WHT
|
Avnet Abacus | RCA Male Cable Connector, Gold Plated Contacts, Diecast Shell, White Finish, White Grommet (Alt: ACPR-WHT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for ACPR-WHT
ACPR-WHT CAD Models
ACPR-WHT Part Data Attributes:
|
ACPR-WHT
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACPR-WHT
Amphenol Corporation
Audio/RCA Connector, 2 Pole(s), Male, Solder Lug Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Diameter | 0.543 inch | |
Body/Shell Style | PLUG | |
Configuration | 1X1 VERTICAL | |
Connector Type | RCA | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 500 Cycles | |
IEC Conformance | NO | |
Insertion Force-Max | 30 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 10 A | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER LUG |