Part Details for ACPS-6N-120SN2-LC by L-com Inc
Overview of ACPS-6N-120SN2-LC by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106266-2003004LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 2ACP 12S ACP |
Price & Stock for ACPS-6N-120SN2-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK0278
|
Newark | Power Outlet Strip, 6 Outlet, 15A/120Vac, No. Of Outlets:6Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:Nema 5-15P, Cable Length:12Ft, Peak Surge Current:3Ka, Energy Rating:-, Product Range:- |L-Com ACPS-6N-120SN2-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$201.9900 | Buy Now |
DISTI #
5073-ACPS-6N-120SN2-LC-ND
|
DigiKey | AC POWER STRIP, 6 OUTLETS, SASD Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$205.3300 | Buy Now |
DISTI #
73599731
|
RS | AC Power Strip6 OutletsSASD ProtectedUL1449/R5612' Cord- | L-com ACPS-6N-120SN2-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$201.9900 | RFQ |
|
Onlinecomponents.com | AC Power Strip, 6 Outlets, SASD Protected, UL1449/ RoHS: Compliant | 0 |
|
$177.7500 / $190.4400 | Buy Now |
DISTI #
ACPS-6N-120SN2-LC
|
L-com US | AC surge protector (also known as SPD or lightning protector) ACPS-6N-120SN2-LC from L-com is a strip style SPD that utilizes state of the art SASD technology to protect critical equipment that operates on a 120 Vac Single-Phase electrical service. This surge protector provides effective protection against electrical transient surges that are generated both by external lightning events and by internal switching events and supports long-term system reliability by safely shunting high amounts of transient energy while maintaining a very low clamping voltage. L-com AC surge protectors are available in stock with same day shipping. Min Qty: 1 Package Multiple: 1 | 24 |
|
$161.5900 / $201.9900 | Buy Now |