Part Details for ACPS-RN by Amphenol Corporation
Overview of ACPS-RN by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACPS-RN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPS-RN
|
Avnet Americas | 1/4" Right Angle Audio Phone Plug, Stereo, Musician Range, Nickel Finish - Boxed Product (Development Kits) (Alt: ACPS-RN) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Box | 0 |
|
$4.1278 / $5.1266 | Buy Now |
DISTI #
ACPS-RN
|
TTI | Phone Connectors 1/4" PHONE STEREO RA PLUG SATIN RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$3.6200 / $3.8600 | Buy Now |
DISTI #
ACPS-RN
|
Avnet Americas | 1/4" Right Angle Audio Phone Plug, Stereo, Musician Range, Nickel Finish - Boxed Product (Development Kits) (Alt: ACPS-RN) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Box | 0 |
|
$4.1278 / $5.1266 | Buy Now |
DISTI #
ACPS-RN
|
TME | Plug, Jack 6,3mm, male, stereo, ways: 3, straight, for cable, black Min Qty: 1 | 2 |
|
$2.9900 / $4.6800 | Buy Now |
DISTI #
ACPS-RN
|
Avnet Americas | 1/4" Right Angle Audio Phone Plug, Stereo, Musician Range, Nickel Finish - Boxed Product (Development Kits) (Alt: ACPS-RN) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Box | 0 |
|
$4.1278 / $5.1266 | Buy Now |
DISTI #
ACPS-RN
|
Avnet Abacus | (Alt: ACPS-RN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 217 |
|
RFQ |
Part Details for ACPS-RN
ACPS-RN CAD Models
ACPS-RN Part Data Attributes
|
ACPS-RN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACPS-RN
Amphenol Corporation
Audio/RCA Connector, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | 94V-0 | |
Body/Shell Style | PLUG | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |