Part Details for ACPSC04-41SGWA by Kingbright
Overview of ACPSC04-41SGWA by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACPSC04-41SGWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPSC04-41SGWA-ND
|
DigiKey | DISPLAY 14SEG 0.4" SGL GRN 16SMD Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000002414205
|
Sager | LED Displays & Accessories AlphaNum Green 568nm Common Cathode | 0 |
|
Buy Now |
Part Details for ACPSC04-41SGWA
ACPSC04-41SGWA CAD Models
ACPSC04-41SGWA Part Data Attributes
|
ACPSC04-41SGWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
ACPSC04-41SGWA
Kingbright
14 SEG ALPHANUMERIC DISPLAY, SUPER BRIGHT GREEN, 10.16mm, ROHS COMPLIANT PACKAGE-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT GREEN | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 14 SEG ALPHANUMERIC LED DISPLAY |