-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14 SEG ALPHANUMERIC DISPLAY, HYPER RED, 10.16mm, ROHS COMPLIANT PACKAGE-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPSC04-41SURKWA-ND
|
DigiKey | DISPLAY 14SEG 0.4" SGL RED 16SMD Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-ACPSC04-41SURKWA
|
Mouser Electronics | LED Displays & Accessories AlphaNum Red 630nm Common Cathode RoHS: Compliant | 0 |
|
$2.3000 / $2.3300 | Order Now |
DISTI #
000000000002414207
|
Sager | LED Displays & Accessories AlphaNum Red 630nm Common Cathode | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPSC04-41SURKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
ACPSC04-41SURKWA
Kingbright
14 SEG ALPHANUMERIC DISPLAY, HYPER RED, 10.16mm, ROHS COMPLIANT PACKAGE-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 14 SEG ALPHANUMERIC LED DISPLAY |