Part Details for ACR-16-02-G-00.40-S-BC-M-1 by Samtec Inc
Overview of ACR-16-02-G-00.40-S-BC-M-1 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACR-16-02-G-00.40-S-BC-M-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ACR-16-02-G-00.40-S-BC-M-1-ND
|
DigiKey | CBL CIRC Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ACR-16-02-G-00.40-S-BC-M-1
|
Avnet Americas | AccliMate IP68 Sealed Circular Panel Assembl - Bulk (Alt: ACR-16-02-G-00.40-S-BC-M-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8c614cd7c1c4c380e2b66
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
Buy Now |
Part Details for ACR-16-02-G-00.40-S-BC-M-1
ACR-16-02-G-00.40-S-BC-M-1 CAD Models
ACR-16-02-G-00.40-S-BC-M-1 Part Data Attributes
|
ACR-16-02-G-00.40-S-BC-M-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ACR-16-02-G-00.40-S-BC-M-1
Samtec Inc
Circular Connector, 10 Contact(s), Zinc Alloy, Female, Wire Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Backshell Type | SOLID | |
Body Depth | 0.925 inch | |
Body Diameter | 1.024 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Option | WITH CABLE ASSEMBLY | |
Shell Material | ZINC ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 10 |