Part Details for ACRK-22-03-G-S-C-M-1 by Samtec Inc
Overview of ACRK-22-03-G-S-C-M-1 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for ACRK-22-03-G-S-C-M-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ACRK-22-03-G-S-C-M-1-ND
|
DigiKey | ACCLIMATE IP68 SEALED CIRCULAR R Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ACRK-22-03-G-S-C-M
|
Avnet Americas | AccliMate IP68 Sealed Circular Receptacle Pa - Bulk (Alt: ACRK-22-03-G-S-C-M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ACRK2203GSCM1
|
Mouser Electronics | Standard Circular Connector AccliMate IP68 Sealed Circular Receptacle Panel Assembly, 22 mm Shell, Field Termination Kit RoHS: Compliant | 1 |
|
$14.1000 / $17.9200 | Buy Now |
DISTI #
5cd8c629cd7c1c4c380e4c6d
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: KIT PACKAGING | 0 |
|
Buy Now |