Part Details for ACRK-22-05-H-T-C-P-1 by Samtec Inc
Overview of ACRK-22-05-H-T-C-P-1 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Robotics and Drones
Price & Stock for ACRK-22-05-H-T-C-P-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ACRK-22-05-H-T-C-P-1-ND
|
DigiKey | ACCLIMATE IP68 SEALED CIRCULAR R Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ACRK-22-05-H-T-C-P
|
Avnet Americas | AccliMate IP68 Sealed Circular Receptacle Pa - Bulk (Alt: ACRK-22-05-H-T-C-P) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8c62bcd7c1c4c380e4fa2
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 5 Days Container: KIT PACKAGING | 0 |
|
Buy Now |
Part Details for ACRK-22-05-H-T-C-P-1
ACRK-22-05-H-T-C-P-1 CAD Models
ACRK-22-05-H-T-C-P-1 Part Data Attributes
|
ACRK-22-05-H-T-C-P-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ACRK-22-05-H-T-C-P-1
Samtec Inc
Circular Connector, 20 Contact(s), Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |