There are no models available for this part yet.
Overview of ACS00A32-AFS(003) by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9978BCPZRL | Analog Devices | Dual 14B, 65 MHz Monolithic AF | |
AD9978BCPZ | Analog Devices | Dual 14B, 65 MHz Monolithic AF | |
AD5821ABCBZ-REEL7 | Analog Devices | Lens D1river 120mA DAC for AF |
Price & Stock for ACS00A32-AFS(003) by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMIACS00A32-AFS(003)
|
Heilind Electronics | Solder Wall Mtg Rcpt, OD | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMIACS00A32-AFS(003)
|
Interstate Connecting Components | Solder Wall Mtg Rcpt, OD | 0 |
|
Buy Now |