ACS01A20-A37P-003-B30
Amphenol Corporation

Overview of ACS01A20-A37P-003-B30 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
L117DCFRCA37P Amphenol Communications Solutions Dsub, Stamped siganl 3A, Straight IDC Flat ribbon, Front Metal Brigth Tin Shell+Grounding Dimples, 37 Pin, 0.38um (15u\\) Gold, 4-40 Removable Front Screwlock
L17DCFRBA37PC309 Amphenol Communications Solutions Dsub, Stamped siganl 3A, Straight IDC Flat ribbon, Front Metal Brigth Tin Shell+Grounding Dimples, 37 Pin, 0.76um (30u\\) Gold, M3 Rear Insert
SCMA37P Amphenol Communications Solutions 37 pin Mil grade male Dsub housing along with relevant crimp contacts

Price & Stock for ACS01A20-A37P-003-B30 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # APH ACS01A20-A37P
Avnet Americas AC 4C 412 PIN RECP - Bulk (Alt: APH ACS01A20-A37P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk 12 Factory Stock
  • 1 $34.6340
$34.6340 Buy Now
DISTI # 37865905
Verical Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Americas - 12
  • 1 $40.2397
  • 10 $36.8347
$36.8347 / $40.2397 Buy Now

CAD Models for ACS01A20-A37P-003-B30 by Amphenol Corporation
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACS01A20-A37P-003-B30 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACS01A20-A37P-003-B30 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of ACS01A20-A37P-003-B30 would you like to use for your alert(s)?
  • Please alert me when ACS01A20-A37P-003-B30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACS01A20-A37P-003-B30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACS01A20-A37P-003-B30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACS01A20-A37P-003-B30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACS01A20-A37P-003-B30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACS01A20-A37P-003-B30 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: