Part Details for ACS02E10SL-3P(003)(116) by Amphenol Corporation
Overview of ACS02E10SL-3P(003)(116) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACS02E10SL-3P(003)(116)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACS02E10SL-3P(003)(116)
|
Avnet Americas | Connector Threaded Standard Cylindrical PIN 10SL-3 ST Panel Mount - Bulk (Alt: ACS02E10SL-3P(003)(116)) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9711 | Buy Now |
DISTI #
APH ACS02E10SL-3P
|
Avnet Americas | Connector Threaded Standard Cylindrical PIN 10SL-3 ST Panel Mount - Bulk (Alt: APH ACS02E10SL-3P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0330 | Buy Now |
Part Details for ACS02E10SL-3P(003)(116)
ACS02E10SL-3P(003)(116) CAD Models
ACS02E10SL-3P(003)(116) Part Data Attributes
|
ACS02E10SL-3P(003)(116)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACS02E10SL-3P(003)(116)
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Diameter | 0.969 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENTAL RESISTANT | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |