Part Details for ACS02E18-10PY(003) by Amphenol Industrial Operations
Overview of ACS02E18-10PY(003) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVC10PY8 | Renesas Electronics Corporation | TRIPLE 3 INPUT POS NAND G | |
74ALVC10PY | Renesas Electronics Corporation | TRIPLE 3 INPUT POS NAND G | |
TPS7A1010PYKAR | Texas Instruments | 300-mA low-IQ ultra-low-dropout (LDO) (70 mV at 300 mA) linear regulator 5-DSBGA -40 to 125 |
Price & Stock for ACS02E18-10PY(003)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ3487
|
Newark | Receptacle |Amphenol Industrial ACS02E18-10PY(003) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2700 / $20.1600 | Buy Now |
DISTI #
339-ACS02E18-10PY(003)-ND
|
DigiKey | RECEPTACLE Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6076 | Buy Now |
DISTI #
73304748
|
RS | Connector, RECEPTACLE | Amphenol Industrial ACS02E18-10PY(003) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$31.5100 | RFQ |
DISTI #
AMIACS02E18-10PY(003)
|
Heilind Electronics | Threaded Solder Box Recept OD 5015 Class E | Americas - 0 in Stock |
|
$9.3672 / $11.3967 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port Automotive RoHS: Compliant | 0 |
|
$11.9900 / $21.7200 | Buy Now |
DISTI #
AMIACS02E18-10PY(003)
|
Interstate Connecting Components | Threaded Solder Box Recept OD 5015 Class E | 0 |
|
$10.5427 / $12.8271 | Buy Now |