Part Details for ACS02E18-15PX(003) by Amphenol Industrial Operations
Overview of ACS02E18-15PX(003) by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM15PX330BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 33ohm POWRTRN |
Price & Stock for ACS02E18-15PX(003)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMIACS02E18-15PX(003)
|
Heilind Electronics | Threaded Solder Box Recept OD 5015 Class E | Americas - 0 in Stock |
|
$7.0401 / $8.5655 | Buy Now |
DISTI #
AMIACS02E18-15PX(003)
|
Interstate Connecting Components | Threaded Solder Box Recept OD 5015 Class E | 0 |
|
$7.9284 / $9.6462 | Buy Now |