Part Details for ACS06AF10SL-4S(025) by Amphenol Corporation
Overview of ACS06AF10SL-4S(025) by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ACS06AF10SL-4S(025)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACS06AF10SL-4S(025)
|
Avnet Americas | Conn Industrial Cylindrical SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: ACS06AF10SL-4S(025)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH ACS06AF10SL-4
|
Avnet Americas | Conn Industrial Cylindrical SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: APH ACS06AF10SL-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.4788 / $27.9124 | Buy Now |
DISTI #
ACS06AF10SL-4S(025)
|
Avnet Americas | Conn Industrial Cylindrical SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: ACS06AF10SL-4S(025)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH ACS06AF10SL-4
|
Avnet Americas | Conn Industrial Cylindrical SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: APH ACS06AF10SL-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.4788 / $27.9124 | Buy Now |
Part Details for ACS06AF10SL-4S(025)
ACS06AF10SL-4S(025) CAD Models
ACS06AF10SL-4S(025) Part Data Attributes:
|
ACS06AF10SL-4S(025)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACS06AF10SL-4S(025)
Amphenol Corporation
ACS06AF10SL-4S(025)
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG WITH HARDWARE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BLACK ZINC ALLOY | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | 10SL-4 |