Part Details for ACS10S1KJ by Arcol
Overview of ACS10S1KJ by Arcol
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ACS10S1KJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0826
|
Newark | Through Hole Resistor, Silicon Coated, Acs Series, 1 Kohm, 10 W, 5%, 700 V, Axial Leaded Rohs Compliant: Yes |Arcol ACS10S1KJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 216 |
|
$1.4700 / $2.5100 | Buy Now |
DISTI #
2505060
|
element14 Asia-Pacific | RES, 1K, 5%, 10W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 218 |
|
$0.9760 / $2.4177 | Buy Now |
DISTI #
2505060
|
Farnell | RES, 1K, 5%, 10W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 0 Days Container: Each | 216 |
|
$0.9518 / $1.6782 | Buy Now |
Part Details for ACS10S1KJ
ACS10S1KJ CAD Models
ACS10S1KJ Part Data Attributes:
|
ACS10S1KJ
Arcol
Buy Now
Datasheet
|
Compare Parts:
ACS10S1KJ
Arcol
Fixed Resistor, Wire Wound, 10W, 1000ohm, 700V, 5% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOL UK LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Arcol | |
Construction | Cylindrical | |
Lead Diameter | 1 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.52 mm | |
Package Length | 39.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk; TR | |
Rated Power Dissipation (P) | 10 W | |
Reference Standard | MIL-R-39007 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | ACS | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 700 V |