Part Details for ACS2-60-8 by ABB Low Voltage Products and Systems
Overview of ACS2-60-8 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9201AC-S2-25E-100.000000 | SiTime | SiT9201: Single-Chip, One-Output Clock Generator | |
SIT8209ACS2F-33E-156.257800 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator | |
SIT3809ACS22-33NB-100.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for ACS2-60-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ5961
|
Newark | Abb Installation Products-Formally T&b |Abb ACS2-60-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.2700 / $120.6500 | Buy Now |