Part Details for ACS255-03U-09A5-4+B068 by ABB Group
Overview of ACS255-03U-09A5-4+B068 by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACS255-03U-09A5-4+B068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72288563
|
RS | Micro Drive, 3-Phase, 5.0HP, 480VAC, 9.5A, E2 Frame, IP66, ACS256, ACS255 Serie | ABB Drives ACS255-03U-09A5-4+B068 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 2 |
|
$1,478.2500 | Buy Now |