Part Details for ACS355-03E-04A1-4 by ABB Low Voltage Products and Systems
Overview of ACS355-03E-04A1-4 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9375AI-04A1-3310-125.000000 | SiTime | SIT9375AI-04A1-3310-125.000000 | |
SIT9375AI-04A1-2510-100.000000 | SiTime | SIT9375AI-04A1-2510-100.000000 | |
SIT9375AI-04A1-YY10-100.000000 | SiTime | SIT9375AI-04A1-YY10-100.000000 |
Price & Stock for ACS355-03E-04A1-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9130
|
Newark | Inverter Drive, Machinery, 3-Ph, 1.5Kw, Supply Voltage Min:380Vac, Supply Voltage Max:480Vac, No. Of Phases:Three Phase, Power Rating:1.5Kw, Output Voltage Max:-, Product Range:Acs355 Series, Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Yes |Abb ACS355-03E-04A1-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$667.6500 / $858.2800 | Buy Now |
DISTI #
ACS355-03E-04A1-4
|
TME | Vector inverter, 1.5kW, 3x400VAC, 3x380÷480VAC, 0÷599Hz, 4.1A Min Qty: 1 | 2 |
|
$477.9900 / $514.1900 | Buy Now |