There are no models available for this part yet.
Overview of ACS355-03E-31A0-4 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106131-A000001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 10HP PF, Vertical, Receptacle. | |
10106131-A006001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 20S 10HP | |
10106131-A004001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 16S+10HP PF, Vertical, Receptacle. |
Price & Stock for ACS355-03E-31A0-4 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97Y9137
|
Newark | Inverter Drive, Machinery, 3-Ph, 15Kw, Supply Voltage Min:380Vac, Supply Voltage Max:480Vac, No. Of Phases:Three Phase, Power Rating:15Kw, Output Voltage Max:-, Product Range:Acs355 Series, Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Yes |Abb ACS355-03E-31A0-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2,689.1900 / $3,138.4600 | Buy Now | |
DISTI #
ACS355-03E-31A0-4
|
TME | Vector inverter, 15kW, 3x400VAC, 3x380÷480VAC, for wall mounting Min Qty: 1 | 0 |
|
$1,521.1600 / $1,636.4000 | RFQ |