There are no models available for this part yet.
Overview of ACS355-03U-01A2-4+J400+J402 by ABB Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9375AB-01A2-3300-156.250000 | SiTime | SIT9375AB-01A2-3300-156.250000 | |
SIT9375AI-01A2-3310-644.531250 | SiTime | SIT9375AI-01A2-3310-644.531250 | |
SIT9375AE-01A2-3310-156.250000 | SiTime | SIT9375AE-01A2-3310-156.250000 |
Price & Stock for ACS355-03U-01A2-4+J400+J402 by ABB Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72368947
|
RS | ACS355 AC Drive, 3-480V In, 0.5HP, 1.2A, Type OPEN/IP20 | ABB Drives ACS355-03U-01A2-4+J400+J402 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$683.0600 | RFQ |