Part Details for ACS355-03U-01A9-4+J404+K470 by ABB Group
Overview of ACS355-03U-01A9-4+J404+K470 by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17B5W5SK470 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, B5W5 series, 1200pF |
Price & Stock for ACS355-03U-01A9-4+J404+K470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72369008
|
RS | ACS355 AC Drive, 3-480V In, 0.75HP, 1.9A, Type OPEN/IP20 | ABB Drives ACS355-03U-01A9-4+J404+K470 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,137.9000 | RFQ |