Part Details for ACS355-03U-02A4-4+B063+C169 by ABB Group
Overview of ACS355-03U-02A4-4+B063+C169 by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1698A-A | Analog Devices | LT1999-10 (MS8) Demoboard | |
LTC1693-2CS8#TRPBF | Analog Devices | Hi Speed 1x/2x N-Ch MOSFET Drv | |
LTC1695CS5#TRMPBF | Analog Devices | SMBus/I2C Fan Speed Cntr in SO |
Price & Stock for ACS355-03U-02A4-4+B063+C169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72369026
|
RS | ACS355 AC Drive, 3-480V In, 1HP, 2.4A, Type 4x/IP66 | ABB Drives ACS355-03U-02A4-4+B063+C169 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,000.0000 | RFQ |