Part Details for ACS355-03U-08A8-4+N828 by ABB Group
Overview of ACS355-03U-08A8-4+N828 by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-0508A-8 | Renesas Electronics Corporation | 16-Channel, 8-Channel, Differential 8-Channel and Differential 4-Channel, CMOS Analog MUXs with Active Overvoltage Protection | |
SiT8208A-83-0001 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for ACS355-03U-08A8-4+N828
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72369253
|
RS | ACS355 AC Drive, 3-480V In, 5HP, 8.8A, Type OPEN/IP20 | ABB Drives ACS355-03U-08A8-4+N828 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,016.9300 | RFQ |