-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-ACS37003KMCATR-180B5CT-ND
|
DigiKey | 400KHZ, HIGH ACCURACY CURRENT SE Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1502 In Stock |
|
$4.9591 / $8.8600 | Buy Now |
DISTI #
250-3KMCATR-180B5
|
Mouser Electronics | Board Mount Current Sensors INDUSTRIAL 400KHZ CURRENT SENSOR IN HIGH CURRENT PKG RoHS: Compliant | 154 |
|
$4.9700 / $8.3900 | Buy Now |
DISTI #
V99:2348_25866280
|
Arrow Electronics | Current Sensor Current Sensor AC/DC Current 5V 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2049 | Americas - 437 |
|
$4.7810 / $6.3570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS37003KMCATR-180B5
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS37003KMCATR-180B5
Allegro MicroSystems LLC
Current Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Sensors/Transducers Type | CURRENT SENSOR |